Filter Your Search
1 - 10 of 105 results
![]() |
AM29LV020B-70JI
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | SPANSION INC | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
AM29LV020B-70EE
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | SOP, | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
![]() |
AM29LV020B-120EI
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | SOP, | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
AM29LV020B-90JE
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 90 ns | FLASH | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | SPANSION INC | QFJ | PLASTIC, LCC-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||
![]() |
AM29LV020B-90FC
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 90 ns | FLASH | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ADVANCED MICRO DEVICES INC | TSOP | SOP, | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||
![]() |
AM29LV020B-90EE
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 90 ns | FLASH | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G32 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 260 | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||
![]() |
AM29LV020B-55REI
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | FLASH | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
AM29LV020B-90EK
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 90 ns | FLASH | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G32 | Not Qualified | e3 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | SPANSION INC | TSOP | TSOP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||
![]() |
AM29LV020B-55RFC
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 55 ns | FLASH | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | SPANSION INC | TSOP | REVERSE, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
AM29LV020B-120JE
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 120 ns | FLASH | 1000000 WRITE/ERASE CYCLES MIN; SECTOR ERASE; HARDWARE DATA PROTECTION | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | SPANSION INC | QFJ | PLASTIC, LCC-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |