Filter Your Search
1 - 6 of 6 results
|
AM29LV081-120FE
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29LV081-120FE
Spansion
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 120 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | unknown | TSOP | TSOP1-R, | 40 | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
AM29LV081-120FE
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3 V | 120 ns | FLASH | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | SOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | unknown | TSOP | SOP, TSSOP40,.8,20 | 40 | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
AM29LV081-120FEB
Spansion
|
Check for Price | Transferred | SPANSION INC | unknown | , | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29LV081-120FEB
Cypress Semiconductor
|
Check for Price | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | , | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29LV081-120FEB
AMD
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 120 ns | FLASH | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | unknown | TSOP | REVERSE, TSOP-40 | 40 | 3A001.A.2.C | 8542.32.00.51 |