Filter Your Search
1 - 5 of 5 results
|
AM29LV081-90REI
Spansion
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 90 ns | FLASH | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
AM29LV081-90REI
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29LV081-90REI
AMD
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 90 ns | FLASH | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSOP | SOP, TSSOP40,.8,20 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AM29LV081-90REIB
Spansion
|
Check for Price | Transferred | SPANSION INC | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM29LV081-90REIB
Cypress Semiconductor
|
Check for Price | Transferred | CYPRESS SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.51 |