Filter Your Search
1 - 3 of 3 results
|
AM29LV081B-120FI
Cypress Semiconductor
|
Check for Price | No | Active | 8.3886 Mbit | 8 | 64K | 1MX8 | 3/3.3 V | 120 ns | FLASH | YES | YES | 16 | 1000000 | 1.0486 M | PARALLEL | YES | YES | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
AM29LV081B-120FI
Spansion
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3 V | 120 ns | FLASH | YES | YES | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | not_compliant | TSOP1 | REVERSE, MO-142CD, TSOP-40 | 40 | EAR99 | 8542.32.00.51 | |||||
|
AM29LV081B-120FI
AMD
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 64K | 1MX8 | 3 V | 120 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION | YES | YES | 20 | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1-R | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | unknown | TSOP1 | TSOP1-R, TSSOP40,.8,20 | 40 | EAR99 | 8542.32.00.51 |