Filter Your Search
1 - 9 of 9 results
![]() |
AM29LV102BB-70FC
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP | REVERSE, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
AM29LV102BB-70FI
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP | REVERSE, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||
![]() |
AM29LV102BB-70FC
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||
![]() |
AM29LV102BB-70FD
Spansion
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP | REVERSE, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||
![]() |
AM29LV102BB-70FE
Spansion
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP | REVERSE, TSOP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||
![]() |
AM29LV102BB-70FF
Spansion
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP | REVERSE, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||
![]() |
AM29LV102BB-70FI
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||
![]() |
AM29LV102BB-70FE
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||
![]() |
AM29LV102BB-70FK
Spansion
|
Check for Price | Yes | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3 V | 70 ns | FLASH | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SPANSION INC | TSOP | REVERSE, TSOP-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |