Filter Your Search
1 - 4 of 4 results
|
AM29LV116BB90EE
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SPANSION INC | TSOP | TSOP1, TSSOP40,.8,20 | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||
|
AM29LV116BB90EE
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3/3.3 V | 90 ns | FLASH | BOTTOM | YES | YES | YES | 1,2,1,31 | 2000000 | 2.0972 M | PARALLEL | YES | 5 µA | 30 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||
|
AM29LV116BB-90EE
AMD
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP1, TSSOP40,.8,20 | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
AM29LV116BB90EE
AMD
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3 V | 3/3.3 V | 90 ns | FLASH | MIN 1000K WRITE CYCLE ;20 YEAR DATA RETENTION; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | ADVANCED MICRO DEVICES INC | TSOP | TSOP1, TSSOP40,.8,20 | 40 | unknown |