Filter Your Search
1 - 5 of 5 results
![]() |
AM29LV160BB80WCC
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | BGA | TFBGA, | 48 | compliant | |||||||||||||||||||
![]() |
AM29LV160BB80WCC
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 16K,8K,32K,64K | 2MX8 | 3 V | 80 ns | FLASH | CONFIGURABLE AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS | 8 | BOTTOM | YES | YES | YES | 20 | 1 | 1,2,1,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | BGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA | BGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
AM29LV160BB-80WCC
Cypress Semiconductor
|
Check for Price | No | Active | 16.7772 Mbit | 16K,8K,32K,64K | 1MX16 | 3/3.3 V | 80 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1,2,1,31 | 1000000 | 1.0486 M | PARALLEL | YES | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||
![]() |
AM29LV160BB-80WCC
Spansion
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 80 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | SPANSION INC | BGA | 8 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
AM29LV160BB-80WCC
AMD
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 3/3.3 V | 80 ns | FLASH | 8 | BOTTOM | YES | YES | YES | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown |