Parametric results for: AM29LV160DT70SE under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: am29lv160dt70se
Select parts from the table below to compare.
Compare
Compare
AM29LV160DT70SE
AMD
Check for Price No Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; TOP BOOT BLOCK 8 TOP YES YES YES 20 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 10 µA 30 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G44 Not Qualified e0 125 °C -55 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm ADVANCED MICRO DEVICES INC SOIC SOP, SOP44,.63 44 unknown 3A001.A.2.C 8542.32.00.51
AM29LV160DT-70SE
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 10 µA 30 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G44 Not Qualified e0 3 125 °C -55 °C 260 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC SOIC MO-180AA, SOP-44 44 unknown 3A001.A.2.C 8542.32.00.51
AM29LV160DT70SE
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 1MX16 3 V 70 ns FLASH EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; TOP BOOT BLOCK 8 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS MILITARY R-PDSO-G44 Not Qualified e0 3 125 °C -55 °C 240 30 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SPANSION INC SOIC SOP, 44 compliant
AM29LV160DT-70SE
AMD
Check for Price No Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 3/3.3 V 70 ns FLASH 8 TOP YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 10 µA 30 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G44 Not Qualified e0 125 °C -55 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm ADVANCED MICRO DEVICES INC SOIC SOP, SOP44,.63 44 unknown