Filter Your Search
1 - 6 of 6 results
|
AM29LV200BB-70REI
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 16 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM29LV200BB-70REC
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 16 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
AM29LV200BB-70RED
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 70 ns | FLASH | 16 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
AM29LV200BB-70REC
AMD
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 16 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
AM29LV200BB-70REF
Spansion
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 70 ns | FLASH | 16 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
AM29LV200BB-70REI
Spansion
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 16 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 |