Filter Your Search
1 - 2 of 2 results
|
AM29LV200T-90RFI
Spansion
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 90 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP | REVERSE, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
AM29LV200T-90RFI
AMD
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 3.3 V | 90 ns | FLASH | TOP BOOT BLOCK | 16 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | ADVANCED MICRO DEVICES INC | TSOP | REVERSE, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 |