Filter Your Search
1 - 10 of 15 results
|
AM29LV640DH120RZE
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 120 ns | FLASH | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | SPANSION INC | SOIC | SSOP, SOP56,.6,32 | 56 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
AM29LV640DH120RZEN
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 120 ns | FLASH | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | SPANSION INC | SOIC | SSOP, SOP56,.6,32 | 56 | compliant | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
AM29LV640DH120RZF
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 120 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | SPANSION INC | SOIC | LEAD FREE, MO-180BA, SSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | |||
|
AM29LV640DH120RZIN
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 120 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | SPANSION INC | SOIC | MO-180BA, SSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29LV640DH120RZEN
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 120 ns | FLASH | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 125 °C | -55 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | SSOP, SOP56,.6,32 | 56 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||
|
AM29LV640DH120RZF
AMD
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 32K | 4MX16 | 120 ns | FLASH | YES | YES | YES | 128 | 4000000 | 4.1943 M | PARALLEL | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | ADVANCED MICRO DEVICES INC | SSOP, SOP56,.6,32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29LV640DH120RZE
Cypress Semiconductor
|
Check for Price | Active | 67.1089 Mbit | 32K | 4MX16 | 3.3,3/5 V | 120 ns | FLASH | YES | YES | YES | 128 | 4000000 | 4.1943 M | PARALLEL | 5 µA | 30 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 125 °C | -55 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
AM29LV640DH120RZEN
Cypress Semiconductor
|
Check for Price | Active | 67.1089 Mbit | 32K | 4MX16 | 3.3,3/5 V | 120 ns | FLASH | YES | YES | YES | 128 | 4000000 | 4.1943 M | PARALLEL | 5 µA | 30 µA | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 125 °C | -55 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 800 µm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
AM29LV640DH120RZIN
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 32K | 4MX16 | 3.3 V | 120 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | ADVANCED MICRO DEVICES INC | SOIC | MO-180BA, SSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM29LV640DH120RZK
Spansion
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 120 ns | FLASH | BOTTOM/TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | MILITARY | NOR TYPE | R-PDSO-G56 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 2 mm | 23.7 mm | 13.3 mm | SPANSION INC | SOIC | MO-180BA, SSOP-56 | 56 | compliant | 3A001.A.2.C | 8542.32.00.51 |