Parametric results for: AM29LV800BT-90WBI under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: am29lv800bt90wbi
Select parts from the table below to compare.
Compare
Compare
AM29LV800BT-90WBI
AMD
Check for Price No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 90 ns FLASH 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm ADVANCED MICRO DEVICES INC BGA 6 X 9 MM, 0.80 MM PITCH, FBGA-48 48 unknown EAR99 8542.32.00.51
AM29LV800BT90WBIB
AMD
Check for Price Transferred 8.3886 Mbit 16 512KX16 3 V 90 ns FLASH CONFG AS 512K X 16; TOP BOOT BLOCK 8 TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm ADVANCED MICRO DEVICES INC BGA 6 X 9 MM, 0.80 MM PITCH, FBGA-48 48 unknown EAR99 8542.32.00.51
AM29LV800BT90WBI
Spansion
Check for Price No Obsolete 16.7772 Mbit 16 512KX16 3 V 90 ns FLASH CONFG AS 512K X 16; TOP BOOT BLOCK 8 1 512000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 240 30 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm SPANSION INC BGA TFBGA, 48 compliant
AM29LV800BT-90WBI
Spansion
Check for Price No No Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 90 ns FLASH CAN BE OPERATED FROM 3 TO 3.6 VOLTS REGULATED; TOP BOOT BLOCK 8 TOP YES YES 1000000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm SPANSION INC BGA 6 X 9 MM, 0.80 MM PITCH, FBGA-48 48 not_compliant EAR99 8542.32.00.51
AM29LV800BT90WBIB
Spansion
Check for Price No Obsolete 8.3886 Mbit 16 512KX16 3 V 90 ns FLASH CONFG AS 512K X 16; TOP BOOT BLOCK 8 TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm SPANSION INC BGA 6 X 9 MM, 0.80 MM PITCH, FBGA-48 48 compliant EAR99 8542.32.00.51
AM29LV800BT90WBI
AMD
Check for Price Transferred 16.7772 Mbit 16 512KX16 3 V 90 ns FLASH CONFG AS 512K X 16; TOP BOOT BLOCK 8 1 512000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm ADVANCED MICRO DEVICES INC BGA TFBGA, 48 unknown