Filter Your Search
1 - 1 of 1 results
|
AM29PL160CB-90SKF
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 90 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.8 mm | 28.2 mm | 13.3 mm | SPANSION INC | SOIC | REVERSE, MO-180AA, SOP-44 | 44 | compliant | EAR99 | 8542.32.00.51 |