Filter Your Search
1 - 3 of 3 results
|
AM29SL400CT150WAD
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 150 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | ADVANCED MICRO DEVICES INC | BGA | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
AM29SL400CT150WAD
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 1.8 V | 150 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 25 µA | 2.2 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,20 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
AM29SL400CT-150WAD
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 150 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.65 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant |