Filter Your Search
1 - 10 of 36 results
|
AM29SL400CT-100REI
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 100 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | TSOP1, | 48 | unknown | |||||||||||||||||||||||
|
AM29SL400CT-100RWBI
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 1.8 V | 100 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 25 µA | 2.2 V | 1.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29SL400CT-100RWAI
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 100 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | ADVANCED MICRO DEVICES INC | BGA | TFBGA, | 48 | unknown | |||||||||||||||||||||||
|
AM29SL400CT100RED
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 100 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ADVANCED MICRO DEVICES INC | TSOP1 | LEAD FREE, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
AM29SL400CT100RWAD
AMD
|
Check for Price | Transferred | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 100 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | ADVANCED MICRO DEVICES INC | BGA | 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
AM29SL400CT100RED
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 1.8 V | 100 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 25 µA | 2.2 V | 1.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | LEAD FREE, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AM29SL400CT-100RWBF
Spansion
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 100 ns | FLASH | 8 | TOP | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
AM29SL400CT100RWAC
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 1.8 V | 100 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 5 µA | 25 µA | 2.2 V | 1.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8.15 mm | 6.15 mm | SPANSION INC | BGA | 6 X 8 MM, 0.80 MM PITCH, FBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
AM29SL400CT-100RWBI
Cypress Semiconductor
|
Check for Price | Active | 4.1943 Mbit | 16K,8K,32K,64K | 256KX16 | 1.8/2 V | 100 ns | FLASH | 8 | TOP | YES | YES | 1000000 Write/Erase Cycles | 1,2,1,7 | 256000 | 262.144 k | PARALLEL | YES | 5 µA | 25 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
AM29SL400CT-100REI
Spansion
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 1.8 V | 100 ns | FLASH | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | TSOP1, | 48 | compliant |