Filter Your Search
1 - 2 of 2 results
![]() |
AM29SL800CT150EF
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 150 ns | FLASH | MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA... more | TOP | 20 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | SPANSION INC | TSOP | SOP, | 48 | compliant | EAR99 | 8542.32.00.51 | |||||||||
![]() |
AM29SL800CT-150EF
Spansion
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 2 V | 150 ns | FLASH | 20 YEAR DATA RETENTION | 8 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SPANSION INC | TSOP1 | MO-142DD, TSOP-48 | 48 | compliant |