Filter Your Search
1 - 5 of 5 results
|
AM3341DC
AMD
|
Check for Price | No | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 850 ns | 750 kHz | 1.3333 µs | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 60 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.431 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.32.00.71 | ||
|
AM3341DCT
AMD
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 750 kHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 60 µA | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
AM3341DC
Msis Semiconductor Inc
|
Check for Price | No | Obsolete | 4 | 64X4 | 5 V | 750 kHz | OTHER FIFO | 64 | 64 words | ASYNCHRONOUS | 45 µA | MOS | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MSIS SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
AM3341DCB
AMD
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 750 kHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 60 µA | MOS | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AM3341DCTB
AMD
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 750 kHz | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | NO | PARALLEL | 60 µA | MOS | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 |