Filter Your Search
1 - 1 of 1 results
|
AM3T-2407S-RZ
Aimtec
|
$13.1570 | Yes | Yes | Active | 24 V | 7.2 V | 36 V | 18 V | 7.128 V | 7.272 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-MDMA-P14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 21.35 mm | 32.25 mm | 11 mm | PACKAGE-24/14 | EAR99 |