Parametric results for: AM41DL3228GB40IT under Other Memory ICs

Filter Your Search

1 - 10 of 14 results

|
-
Manufacturer Part Number: am41dl3228gb
Select parts from the table below to compare.
Compare
Compare
AM41DL3228GB70FS
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V MEMORY CIRCUIT SRAM IS ORGANIZED AS 512K X 16 1 2000000 2.0972 M ASYNCHRONOUS 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e1 3 85 °C -40 °C 73 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA LFBGA, 73 compliant EAR99 8542.32.00.71
AM41DL3228GB85FS
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V MEMORY CIRCUIT SRAM IS ORGANIZED AS 512K X 16 1 2000000 2.0972 M ASYNCHRONOUS 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e1 3 85 °C -40 °C 73 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA LFBGA, 73 compliant EAR99 8542.32.00.71
AM41DL3228GB85IT
AMD
Check for Price No Transferred 33.5544 Mbit 16 2MX16 3 V 85 ns MEMORY CIRCUIT STATIC RAM IS ORGANISED AS 1M X 8 OR 512... more FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 45 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e0 85 °C -40 °C 73 PLASTIC/EPOXY LFBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm ADVANCED MICRO DEVICES INC BGA LFBGA, BGA73,10X12,32 73 compliant EAR99 8542.32.00.71
AM41DL3228GB70IS
AMD
Check for Price No Transferred 33.5544 Mbit 16 2MX16 3 V 70 ns MEMORY CIRCUIT STATIC RAM IS ORGANISED AS 1M X 8 OR 512... more FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 45 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e0 85 °C -40 °C 73 PLASTIC/EPOXY LFBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm ADVANCED MICRO DEVICES INC BGA LFBGA, BGA73,10X12,32 73 compliant EAR99 8542.32.00.71
AM41DL3228GB70IS
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns MEMORY CIRCUIT SRAM IS ORGANIZED AS 512K X 16 FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 45 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e0 3 85 °C -40 °C 260 73 PLASTIC/EPOXY LFBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA 8 X 11.60 MM, FBGA-73 73 not_compliant EAR99 8542.32.00.71
AM41DL3228GB85IT
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V 85 ns MEMORY CIRCUIT SRAM IS ORGANIZED AS 512K X 16 FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 45 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e0 3 85 °C -40 °C 260 73 PLASTIC/EPOXY LFBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA 8 X 11.60 MM, FBGA-73 73 not_compliant EAR99 8542.32.00.71
AM41DL3228GB85IS
Spansion
Check for Price No Obsolete 33.5544 Mbit 16 2MX16 3 V 85 ns MEMORY CIRCUIT SRAM IS ORGANIZED AS 512K X 16 FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 45 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e0 3 85 °C -40 °C 260 73 PLASTIC/EPOXY LFBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA 8 X 11.60 MM, FBGA-73 73 not_compliant EAR99 8542.32.00.71
AM41DL3228GB70IT
AMD
Check for Price No Transferred 33.5544 Mbit 16 2MX16 3 V 70 ns MEMORY CIRCUIT STATIC RAM IS ORGANISED AS 1M X 8 OR 512... more FLASH+SRAM 1 2000000 2.0972 M ASYNCHRONOUS 45 µA 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e0 85 °C -40 °C 73 PLASTIC/EPOXY LFBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm ADVANCED MICRO DEVICES INC BGA LFBGA, BGA73,10X12,32 73 compliant EAR99 8542.32.00.71
AM41DL3228GB85IT
Cypress Semiconductor
Check for Price No Active 3 V 3 V 85 ns MEMORY CIRCUIT FLASH+SRAM 45 µA CMOS INDUSTRIAL R-PBGA-B73 Not Qualified 85 °C -40 °C 73 PLASTIC/EPOXY FBGA BGA73,10X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM CYPRESS SEMICONDUCTOR CORP compliant
AM41DL3228GB85FT
Spansion
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V MEMORY CIRCUIT SRAM IS ORGANIZED AS 512K X 16 1 2000000 2.0972 M ASYNCHRONOUS 3.3 V 2.7 V CMOS INDUSTRIAL R-PBGA-B73 Not Qualified e1 3 85 °C -40 °C 73 PLASTIC/EPOXY LFBGA RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 11.6 mm 8 mm SPANSION INC BGA LFBGA, 73 compliant EAR99 8542.32.00.71