Filter Your Search
1 - 8 of 8 results
|
AM42-0041
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 23 dBm | 2.5 | 27 dB | 14.5 GHz | NARROW BAND MEDIUM POWER | HIGH RELIABILITY | 14.5 GHz | 14 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||
|
AM42-0040
MACOM
|
Check for Price | Yes | Yes | Active | 50 Ω | 23 dBm | 3 | 27 dB | 6.4 GHz | NARROW BAND MEDIUM POWER | HIGH RELIABILITY | 6.4 GHz | 5.9 GHz | 85 °C | -40 °C | MODULE | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | HERMETIC SEALED AND ROHS COMPLIANT, CERAMIC, CR-15, 10 PIN | ||||||||||
|
AM42-0040
TE Connectivity
|
Check for Price | Yes | No | Active | 50 Ω | 23 dBm | 3 | 27 dB | 6.4 GHz | NARROW BAND MEDIUM POWER | HIGH RELIABILITY | 6.4 GHz | 5.9 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | TE CONNECTIVITY LTD | unknown | |||||||||
|
AM42-0042
TE Connectivity
|
Check for Price | Transferred | 50 Ω | 13 dBm | 2 | 29.5 dB | 14.5 GHz | NARROW BAND MEDIUM POWER | HIGH RELIABILITY | 14.5 GHz | 13.75 GHz | 85 °C | -40 °C | COMPONENT | TYCO ELECTRONICS M/A-COM | unknown | |||||||||||||
|
AM42-0046
MACOM
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 15 dBm | 2.5 | 27 dB | 7.1 GHz | WIDE BAND HIGH POWER | GAAS | HIGH RELIABILITY | 1 | 7.1 GHz | 5.9 GHz | -5,8 V | 80 °C | -40 °C | MODULE | CERAMIC | FLNG,.53"H.SPACE | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | FLNG,.53"H.SPACE | |||||
|
AM42-0041
MACOM
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 23 dBm | 2.5 | 27 dB | 14.5 GHz | NARROW BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 14.5 GHz | 14 GHz | 8 V | 600 mA | 85 °C | -40 °C | MODULE | CERAMIC | FLANGE MT,.7X.32 | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | FLANGE MT,.7X.32 | ||||
|
AM42-0046
TE Connectivity
|
Check for Price | Yes | Transferred | 50 Ω | 15 dBm | 2.5 | 27 dB | 7.1 GHz | WIDE BAND HIGH POWER | HIGH RELIABILITY | 7.1 GHz | 5.9 GHz | e3 | 80 °C | -40 °C | COMPONENT | Matte Tin (Sn) | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||
|
AM42-0042
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant |