Filter Your Search
1 - 4 of 4 results
|
AM42BDS6408HD8IS
AMD
|
Check for Price | Transferred | 1.8 V | 87.5 ns | MEMORY CIRCUIT | FLASH+SRAM | 40 µA | 15 µA | HYBRID | INDUSTRIAL | S-PBGA-B89 | Not Qualified | 85 °C | -40 °C | 89 | PLASTIC/EPOXY | FBGA | BGA89,10X10,31 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 780 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA89,10X10,31 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
AM42BDS6408HD8IT
Spansion
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | MEMORY CIRCUIT | STATIC RAM IS ORGANIZED AS 512K X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B89 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 89 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | SPANSION INC | TFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 89 | |||||||
|
AM42BDS6408HD8IS
Spansion
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | MEMORY CIRCUIT | STATIC RAM IS ORGANIZED AS 512K X 16 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B89 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 89 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | SPANSION INC | TFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 89 | |||||||
|
AM42BDS6408HD8IT
AMD
|
Check for Price | Transferred | 1.8 V | 87.5 ns | MEMORY CIRCUIT | FLASH+SRAM | 40 µA | 15 µA | HYBRID | INDUSTRIAL | S-PBGA-B89 | Not Qualified | 85 °C | -40 °C | 89 | PLASTIC/EPOXY | FBGA | BGA89,10X10,31 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 780 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA89,10X10,31 | unknown | EAR99 | 8542.32.00.71 |