Filter Your Search
1 - 10 of 10 results
|
AM4601-35JCTR
AMD
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 45 ns | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
AM460CR154
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 1 | 60 °C | 74.98 mm | 25.78 mm | ANATECH ELECTRONICS INC | unknown | 1.1 kHz | 460 kHz | CRYSTAL FILTER | 28.67 mm | 1000 OHM | 4 dB | PANEL MOUNT | ||||||||||||||||||||||||||||||||||||||||||||||||
|
AM460(16DIP)
Analog Microelectronic Inc (AME)
|
Check for Price | Yes | Contact Manufacturer | 24 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ANALOG MICROELECTRONICS GMBH | DIP, DIP16(UNSPEC) | compliant | 8542.39.00.01 | ANALOG CIRCUIT | 1.5 mA | |||||||||||||||||||||||||||||||||||||||
|
AM460S1104
Anatech Electronics Inc
|
Check for Price | Contact Manufacturer | 1 | 85 °C | -40 °C | 8 | 3.8 mm | 3.8 mm | ANATECH ELECTRONICS INC | unknown | 460 MHz | SAW FILTER | 1.4 mm | 3.2 dB | SURFACE MOUNT | 50 OHM | 50 OHM Ω | ||||||||||||||||||||||||||||||||||||||||||||||
|
AM4601-35JC
AMD
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AM4601-25RC
AMD
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 35.2425 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AM4601-35RC
AMD
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 35 ns | 22.2 MHz | 45 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 35.2425 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AM4601PC
AMD
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 45 ns | 1 | 512 | 512 words | ASYNCHRONOUS | TOTEM POLE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 35.306 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||
|
AM4601-25JC
AMD
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
AM460(SO16)
Analog Microelectronic Inc (AME)
|
Check for Price | Yes | Contact Manufacturer | 24 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ANALOG MICROELECTRONICS GMBH | compliant | 8542.39.00.01 | ANALOG CIRCUIT | 1.5 mA |