Filter Your Search
1 - 10 of 63 results
|
AM49LV128BML15NT
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 105 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 5 µA | 60 µA | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | SPANSION INC | BGA | TFBGA, BGA64,10X12,32 | 64 | compliant | EAR99 | 8542.32.00.71 | |||
|
AM49LV6408MT10IT
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | MEMORY CIRCUIT | PSRAM IS ORGANISED AS 512K X 16, TOP BOOT BLOCK | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B69 | Not Qualified | e0 | 85 °C | -40 °C | 69 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | SPANSION INC | BGA | TFBGA, | 69 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
AM49LV128BMH11NT
AMD
|
Check for Price | Obsolete | 3 V | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 60 µA | CMOS | OTHER | R-PBGA-B64 | Not Qualified | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA64,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
AM49LV128BMH15NT
AMD
|
Check for Price | Obsolete | 3 V | 105 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 60 µA | CMOS | OTHER | R-PBGA-B64 | Not Qualified | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA64,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
AM49LV6408MB10IT
AMD
|
Check for Price | Active | 3 V | 100 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 85 µA | CMOS | INDUSTRIAL | S-PBGA-B69 | Not Qualified | 85 °C | -40 °C | 69 | PLASTIC/EPOXY | FBGA | BGA69,10X10,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA69,10X10,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
AM49LV128BML15NS
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | 105 ns | MEMORY CIRCUIT | PSRAM IS ORGANIZED AS 2M X 16 | FLASH+PSRAM | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 5 µA | 60 µA | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B64 | Not Qualified | e0 | 3 | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 9 mm | SPANSION INC | BGA | TFBGA, BGA64,10X12,32 | 64 | compliant | EAR99 | 8542.32.00.71 | |||
|
AM49LV128BMAH11NT
AMD
|
Check for Price | Obsolete | 3 V | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 60 µA | CMOS | OTHER | R-PBGA-B64 | Not Qualified | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA64,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
AM49LV6408MT11IT
AMD
|
Check for Price | Active | 3 V | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 85 µA | CMOS | INDUSTRIAL | S-PBGA-B69 | Not Qualified | 85 °C | -40 °C | 69 | PLASTIC/EPOXY | FBGA | BGA69,10X10,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA69,10X10,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
AM49LV128BML11NT
AMD
|
Check for Price | Obsolete | 3 V | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 60 µA | CMOS | OTHER | R-PBGA-B64 | Not Qualified | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA64,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
AM49LV128BML11NT
Cypress Semiconductor
|
Check for Price | Active | 3 V | 3 V | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 60 µA | CMOS | OTHER | R-PBGA-B64 | Not Qualified | 85 °C | -25 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant |