Filter Your Search
1 - 4 of 4 results
|
AM49PDL640AG70NS
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 100 µA | 45 µA | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B73 | Not Qualified | e0 | 85 °C | -25 °C | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | SPANSION INC | BGA | LFBGA, BGA73,10X12,32 | 73 | compliant | EAR99 | 8542.32.00.71 | |||
|
AM49PDL640AG70NT
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANIZED AS 1M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 100 µA | 45 µA | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B73 | Not Qualified | e0 | 3 | 85 °C | -25 °C | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | SPANSION INC | BGA | LFBGA, BGA73,10X12,32 | 73 | compliant | EAR99 | 8542.32.00.71 | ||
|
AM49PDL640AG70NT
AMD
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANISED AS 1M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 100 µA | 45 µA | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B73 | Not Qualified | 85 °C | -25 °C | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | ADVANCED MICRO DEVICES INC | BGA | LFBGA, BGA73,10X12,32 | 73 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
AM49PDL640AG70NS
AMD
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 70 ns | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANISED AS 1M X 16 | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 100 µA | 45 µA | 3.1 V | 2.7 V | CMOS | OTHER | R-PBGA-B73 | Not Qualified | 85 °C | -25 °C | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | ADVANCED MICRO DEVICES INC | BGA | LFBGA, BGA73,10X12,32 | 73 | compliant | EAR99 | 8542.32.00.71 |