Filter Your Search
1 - 3 of 3 results
|
AM50DL9608GT75IT
AMD
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4MX16 | 3 V | 75 ns | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANISED AS 512K X 16; CONTAINS ADDITIONAL 2M X 16 FLASH | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 60 µA | 30 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | LFBGA, BGA73,10X12,32 | 73 | compliant | EAR99 | 8542.32.00.71 | |||||
|
AM50DL9608GT75IT
Cypress Semiconductor
|
Check for Price | No | Active | 3 V | 3 V | 75 ns | MEMORY CIRCUIT | FLASH+PSRAM | 60 µA | 30 µA | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | 85 °C | -40 °C | 73 | PLASTIC/EPOXY | FBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
AM50DL9608GT75IT
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 75 ns | MEMORY CIRCUIT | PSEUDO SRAM IS ORGANISED AS 512K X 16; CONTAINS ADDITIONAL 2M X 16 FLASH | FLASH+PSRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 60 µA | 30 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B73 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 73 | PLASTIC/EPOXY | LFBGA | BGA73,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | 8 X 11.60 MM, FBGA-73 | 73 | not_compliant | EAR99 | 8542.32.00.71 |