Parametric results for: AM6080 under Digital to Analog Converters

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
Manufacturer Part Number: am6080
Select parts from the table below to compare.
Compare
Compare
AM6080LM
AMD
Check for Price Obsolete 5 V 18 V -10 V 0.19 % 8 YES D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, 8 BITS -15 V 1 160 ns 14.7 mA MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm ADVANCED MICRO DEVICES INC QLCC QCCN, 20 unknown 3A001.A.2.C 8542.39.00.01
AM6080ALM
AMD
Check for Price No No Obsolete 5 V 18 V -10 V 0.1 % 8 YES D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, 8 BITS -15 V 1 160 ns 14.7 mA MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm ADVANCED MICRO DEVICES INC QLCC QCCN, 20 unknown 3A001.A.2.C 8542.39.00.01
AM6080ADM
AMD
Check for Price No Obsolete 5 V 18 V -10 V 0.1 % 8 NO D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, 8 BITS -15 V 1 160 ns 14.7 mA BIPOLAR MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.588 mm 24.1935 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP20,.3 20 compliant 3A001.A.2.C 8542.39.00.01
AM6080DC
AMD
Check for Price No Obsolete 5 V 18 V -10 V 0.19 % 8 NO D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, 8 BITS -15 V 1 160 ns 14.7 mA BIPOLAR COMMERCIAL R-CDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.588 mm 24.1935 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP20,.3 20 unknown 8542.39.00.01
AM6080DCB
AMD
Check for Price No Obsolete 5 V 18 V -10 V 0.19 % 8 NO D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, 8 BITS -15 V 1 160 ns 14.7 mA BIPOLAR COMMERCIAL R-CDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.588 mm 24.1935 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP20,.3 20 unknown 8542.39.00.01
AM6080DE
AMD
Check for Price No Obsolete 0.19 % 8 NO D/A CONVERTER BINARY 1 BIPOLAR MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP20,.3 unknown 3A001.A.2.C 8542.39.00.01
AM6080DM
AMD
Check for Price No Obsolete 5 V 18 V -10 V 0.19 % 8 NO D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, 8 BITS -15 V 1 160 ns 14.7 mA BIPOLAR MILITARY R-CDIP-T20 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.588 mm 24.1935 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP20,.3 20 compliant 3A001.A.2.C 8542.39.00.01
AM6080XM
AMD
Check for Price Obsolete 5 V 18 V -10 V 0.19 % 8 YES D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, 8 BITS -15 V 1 160 ns 14.7 mA MILITARY R-XUUC-N20 Not Qualified 125 °C -55 °C 20 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE DIE, 20 unknown 3A001.A.2.C 8542.39.00.01
AM6080LCB
AMD
Check for Price Obsolete 5 V 18 V -10 V 0.19 % 8 YES D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, 8 BITS -15 V 1 160 ns 14.7 mA COMMERCIAL S-CQCC-N20 Not Qualified 70 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.54 mm 8.89 mm ADVANCED MICRO DEVICES INC QLCC QCCN, 20 unknown 8542.39.00.01
AM6080ADC
AMD
Check for Price No Obsolete 5 V 18 V -10 V 0.1 % 8 NO D/A CONVERTER BINARY, OFFSET BINARY, COMPLEMENTARY BIN... more PARALLEL, 8 BITS -15 V 1 160 ns 14.7 mA BIPOLAR COMMERCIAL R-CDIP-T20 Not Qualified e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.588 mm 24.1935 mm ADVANCED MICRO DEVICES INC DIP DIP, DIP20,.3 20 unknown 8542.39.00.01