Filter Your Search
1 - 2 of 2 results
|
AM6112DMB
AMD
|
Check for Price | No | Obsolete | 1 | 12 | NO | A/D CONVERTER | 1 | OFFSET BINARY | BIPOLAR | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
AM6112DM
AMD
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 12 | NO | ADC, SUCCESSIVE APPROXIMATION | -5 V | -5.2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | 80 mA | BIPOLAR | MILITARY | PARALLEL, WORD | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 31.9405 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 |