Filter Your Search
1 - 10 of 16 results
![]() |
AM70PDL129CDH85FS
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | MEMORY CIRCUIT | FLASH IS ORGANIZED AS 8M X 16; PSEUDO SRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B93 | Not Qualified | e1 | 85 °C | -40 °C | 93 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | SPANSION INC | BGA | LFBGA, | 93 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
AM70PDL129CDH66IT
AMD
|
Check for Price | Active | 2.9 V | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 45 µA | CMOS | INDUSTRIAL | R-PBGA-B93 | Not Qualified | 85 °C | -40 °C | 93 | PLASTIC/EPOXY | FBGA | BGA93,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA93,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
![]() |
AM70PDL129CDH66IS
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | MEMORY CIRCUIT | FLASH IS ORGANIZED AS 8M X 16; PSEUDO SRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B93 | Not Qualified | e0 | 85 °C | -40 °C | 93 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | SPANSION INC | BGA | LFBGA, | 93 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
AM70PDL129CDH85IT
AMD
|
Check for Price | Active | 2.9 V | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 45 µA | CMOS | INDUSTRIAL | R-PBGA-B93 | Not Qualified | 85 °C | -40 °C | 93 | PLASTIC/EPOXY | FBGA | BGA93,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA93,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
|
AM70PDL129CDH66IT
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
AM70PDL129CDH66IS
AMD
|
Check for Price | Active | 2.9 V | 110 ns | MEMORY CIRCUIT | FLASH+PSRAM | 5 µA | 45 µA | CMOS | INDUSTRIAL | R-PBGA-B93 | Not Qualified | 85 °C | -40 °C | 93 | PLASTIC/EPOXY | FBGA | BGA93,10X12,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | ADVANCED MICRO DEVICES INC | FBGA, BGA93,10X12,32 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||
![]() |
AM70PDL129CDH66IT
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | MEMORY CIRCUIT | FLASH IS ORGANIZED AS 8M X 16; PSEUDO SRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B93 | Not Qualified | e0 | 85 °C | -40 °C | 93 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | SPANSION INC | BGA | LFBGA, | 93 | compliant | EAR99 | 8542.32.00.71 | |||||||
![]() |
AM70PDL129CDH85IS
Spansion
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | MEMORY CIRCUIT | FLASH IS ORGANIZED AS 8M X 16; PSEUDO SRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B93 | Not Qualified | e0 | 85 °C | -40 °C | 93 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | SPANSION INC | BGA | LFBGA, | 93 | compliant | EAR99 | 8542.32.00.71 | |||||||
![]() |
AM70PDL129CDH66FS
Spansion
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3 V | MEMORY CIRCUIT | FLASH IS ORGANIZED AS 8M X 16; PSEUDO SRAM IS ORGANIZED AS 4M X 16 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B93 | Not Qualified | e1 | 85 °C | -40 °C | 93 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 9 mm | SPANSION INC | BGA | LFBGA, | 93 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
AM70PDL129CDH66IS
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant |