Filter Your Search
1 - 2 of 2 results
|
AM7203A-25RC
AMD
|
Check for Price | No | No | Obsolete | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 28.5 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 35.2425 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||
|
AM7203A-25RC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 18.432 kbit | 9 | 2KX9 | 5 V | 25 ns | 35 ns | RETRANSMIT | 1 | 2000 | 2.048 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 35.2425 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 |