Parametric results for: AM7203A-50JC under FIFOs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am7203a50jc
Select parts from the table below to compare.
Compare
Compare
AM7203A-50JCTR
AMD
Check for Price Obsolete 18.432 kbit 9 2KX9 5 V 50 ns 65 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
AM7203A-50JC
Rochester Electronics LLC
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 50 ns 65 ns RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS NO PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC QFJ QCCJ, 32 unknown EAR99 8542.32.00.71
AM7203A-50JC
AMD
Check for Price No No Obsolete 18.432 kbit 9 2KX9 5 V 50 ns 15.3 MHz 65 ns OTHER FIFO RETRANSMIT 1 2000 2.048 k ASYNCHRONOUS 3-STATE NO PARALLEL 2 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC QFJ QCCJ, LDCC32,.5X.6 32 unknown EAR99 8542.32.00.71