Filter Your Search
1 - 1 of 1 results
|
AM79C900JC
AMD
|
Check for Price | Obsolete | 0 | 80X86; 680X0; 29000 | 32 | 32 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | COMPATIBLE WITH ISO 8802-3; 10BASE5; 10BASE2; 10BASE-T; 10BASE-F | NO | ASYNC, BIT; ETHERNET | BIPH-LEVEL (MANCHESTER) | NO | 1 | 2 | 150 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 29.2862 mm | 29.2862 mm | LCC | PLASTIC, LCC-84 | 84 | 8542.31.00.30 |