Filter Your Search
1 - 3 of 3 results
|
AM91L40C/DMC
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 300 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
AM91L40CDMB
AMD
|
Check for Price | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 300 ns | STANDARD SRAM | SEPARATE | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
AM91L40CDM
AMD
|
Check for Price | No | No | Obsolete | 4.096 kbit | 1 | 4KX1 | 5 V | 300 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | MOS | MILITARY | R-CDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.432 mm | 10.16 mm | ADVANCED MICRO DEVICES INC | DIP, DIP22,.4 | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 22 |