Filter Your Search
1 - 2 of 2 results
|
AM93L422LC
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 60 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-CQCC-N28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.35X.55 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
AM93L422LCB
AMD
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 60 ns | STANDARD SRAM | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | TTL | COMMERCIAL EXTENDED | R-CQCC-N28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 8.89 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC28,.35X.55 | 28 | unknown | EAR99 | 8542.32.00.41 |