Filter Your Search
1 - 10 of 46 results
|
AM99C165-55LEB
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM99C165-35PC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 35 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.242 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 24 | ||||||
|
AM99C165-55DEB
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM99C165-45PCB
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 45 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 110 µA | CMOS | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
AM99C165-55DM
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.9405 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.41 | DIP | 24 | |||||||||
|
AM99C165-70LE
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 120 µA | CMOS | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.35X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
AM99C165-45/BLA
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 45 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 120 µA | CMOS | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
AM99C165-45LEB
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM99C165-70LEB
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM99C165-70PC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 70 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 31.242 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 24 |