Filter Your Search
1 - 1 of 1 results
|
AM99C165-55/BUA
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 4.5 V | 120 µA | CMOS | MILITARY | R-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.35X.55 | unknown | 3A001.A.2.C | 8542.32.00.41 |