Filter Your Search
1 - 2 of 2 results
|
AM99C165-55DCB
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 110 µA | CMOS | COMMERCIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
AM99C165-55DC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.9405 mm | 7.62 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 24 |