Filter Your Search
1 - 10 of 14 results
![]() |
AM99C88-15DCB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||
![]() |
AM99C88-15DC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||
![]() |
AM99C88-15LE
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
![]() |
AM99C88-15LC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.41 | ||||
|
AM99C88-15PC
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 60 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
AM99C88-15PCB
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 60 µA | CMOS | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
![]() |
AM99C88-15LCB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.41 | ||||
![]() |
AM99C88-15/BXC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 35.56 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
![]() |
AM99C88-15LEB
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||
![]() |
AM99C88-15/BUC
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | STANDARD SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCN, LCC32,.45X.55 | 32 | unknown | 3A001.A.2.C | 8542.32.00.41 |