Filter Your Search
1 - 2 of 2 results
![]() |
AMC1204DW
Texas Instruments
|
$6.5039 | Yes | Yes | Active | 5 V | 320 mV | 1 | 800 % | 1 | 20 MHz | 45 ns | YES | ADC, DELTA-SIGMA | Peak-to-peak input voltage range(V) : 250mV | -320 mV | 1 | BINARY | 5 mA | AUTOMOTIVE | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
AMC1204DWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 320 mV | 1 | 800 % | 1 | 20 MHz | 45 ns | YES | ADC, DELTA-SIGMA | Peak-to-peak input voltage range(V) : 250mV | -320 mV | 1 | BINARY | 5 mA | AUTOMOTIVE | SERIAL | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |