Filter Your Search
1 - 9 of 9 results
|
AMMC-5023
Broadcom Limited
|
Check for Price | No | Obsolete | 50 Ω | 15 dBm | 17 dB | 26.5 GHz | WIDE BAND LOW POWER | 26.5 GHz | 21.2 GHz | e0 | 140 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | BROADCOM LTD | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
AMMC-5023-W50
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 15 dBm | 17 dB | 26.5 GHz | WIDE BAND LOW POWER | 26.5 GHz | 21.2 GHz | 5 V | 35 mA | COMPONENT | DIE OR CHIP | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.33.00.01 | DIE OR CHIP | ||||||||
|
AMMC-5023-W10
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 15 dBm | 17 dB | 26.5 GHz | WIDE BAND LOW POWER | GAAS | 1 | 26.5 GHz | 21.2 GHz | 5 V | 35 mA | COMPONENT | DIE OR CHIP | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.33.00.01 | DIE OR CHIP | ||||||
|
AMMC-5023-W50
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 15 dBm | 17 dB | 26.5 GHz | WIDE BAND LOW POWER | 26.5 GHz | 21.2 GHz | 5 V | 35 mA | COMPONENT | DIE OR CHIP | BROADCOM LTD | compliant | EAR99 | 8542.33.00.01 | DIE OR CHIP | |||||||||
|
AMMC-5023-W50
Agilent Technologies Inc
|
Check for Price | Transferred | 50 Ω | 15 dBm | 17 dB | 26.5 GHz | WIDE BAND LOW POWER | 26.5 GHz | 21.2 GHz | COMPONENT | AGILENT TECHNOLOGIES INC | unknown | ||||||||||||||||
|
AMMC-5023
Avago Technologies
|
Check for Price | No | No | Obsolete | 50 Ω | 15 dBm | 17 dB | 26.5 GHz | WIDE BAND LOW POWER | 26.5 GHz | 21.2 GHz | e0 | 140 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
AMMC-5023
Agilent Technologies Inc
|
Check for Price | Transferred | 50 Ω | 15 dBm | 17 dB | 26.5 GHz | WIDE BAND LOW POWER | GAAS | 26.5 GHz | 21.2 GHz | 5 V | 140 °C | -55 °C | COMPONENT | DIE OR CHIP | AGILENT TECHNOLOGIES INC | unknown | DIE OR CHIP | ||||||||||
|
AMMC-5023-W10
Broadcom Limited
|
Check for Price | Yes | Obsolete | 50 Ω | 15 dBm | 17 dB | 26.5 GHz | WIDE BAND LOW POWER | GAAS | 1 | 26.5 GHz | 21.2 GHz | 5 V | 35 mA | COMPONENT | DIE OR CHIP | BROADCOM LTD | compliant | EAR99 | 8542.33.00.01 | DIE OR CHIP | |||||||
|
AMMC-5023-W10
Agilent Technologies Inc
|
Check for Price | Transferred | 50 Ω | 15 dBm | 17 dB | 26.5 GHz | WIDE BAND LOW POWER | 26.5 GHz | 21.2 GHz | COMPONENT | AGILENT TECHNOLOGIES INC | unknown |