Filter Your Search
1 - 4 of 4 results
|
AMMC004AWP150
AMD
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 150 ns | FLASH CARD | 8 | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 60 µA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | X-XXMA-X60 | Not Qualified | 70 °C | 60 | UNSPECIFIED | CARD60 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ADVANCED MICRO DEVICES INC | , CARD60 | unknown | EAR99 | 8542.32.00.51 | |||||
|
AMMC004AWP-100I
AMD
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 100 ns | FLASH CARD | 8 | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 60 µA | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | HARDWARE | X-XXMA-X60 | Not Qualified | 85 °C | -40 °C | 60 | UNSPECIFIED | CARD60 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ADVANCED MICRO DEVICES INC | , CARD60 | unknown | EAR99 | 8542.32.00.51 | |||
|
AMMC004AWP-100
AMD
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 100 ns | FLASH CARD | 8 | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 60 µA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | X-XXMA-X60 | Not Qualified | 70 °C | 60 | UNSPECIFIED | CARD60 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ADVANCED MICRO DEVICES INC | , CARD60 | unknown | EAR99 | 8542.32.00.51 | ||||
|
AMMC004AWP-150
AMD
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 64K | 4MX8 | 5 V | 5 V | 150 ns | FLASH CARD | 16 | YES | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 60 µA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | HARDWARE | X-XXMA-X60 | Not Qualified | 70 °C | 60 | UNSPECIFIED | CARD60 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ADVANCED MICRO DEVICES INC | unknown |