Filter Your Search
1 - 3 of 3 results
|
AMPMADA-16.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 25 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.06,61 | YES | Nickel/Gold (Ni/Au) | 2mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMADA-16.0000
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 25 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.06,61 | YES | Nickel/Gold (Ni/Au) | 2mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMADA-16.0000T3
Abracon Corporation
|
Check for Price | Yes | Active | 16 MHz | 25 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.06,61 | YES | Nickel/Gold (Ni/Au) | 2mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock |