Filter Your Search
1 - 6 of 6 results
|
AMPMDGA-80.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 80 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMDGA-8.0000
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | |||
|
AMPMDGA-80.0000
Abracon Corporation
|
Check for Price | Yes | Active | 80 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMDGA-80.0000T3
Abracon Corporation
|
Check for Price | Yes | Active | 80 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.08,65 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMDGA-8.0000T3
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | |||
|
AMPMDGA-8.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock |