Filter Your Search
1 - 1 of 1 results
|
AMPMEED-62.5000T3
Abracon Corporation
|
Check for Price | Yes | Active | 62.5 MHz | 50 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock |