Filter Your Search
1 - 2 of 2 results
|
AMPMGFB-40.0000T
Abracon Corporation
|
$2.1333 | Yes | Active | 40 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,..47X.62,47/30 | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AMPMGFB-40.0000T3
Abracon Corporation
|
Check for Price | Yes | Active | 40 MHz | 25 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON |