Parametric results for: AMS+OSRAM under Operational Amplifiers

Filter Your Search

1 - 10 of 12 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: amso
Select parts from the table below to compare.
Compare
Compare
package
AMSOP-07DP
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 250 µV 0.3 V/us 14 nA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V 12 nA YES 8 nA NO YES NO -22 V NO NO 0.1 V/us 22 V INDUSTRIAL 100000 NO R-PDIP-T8 Not Qualified 106 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8, 0.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm 10.16 mm DIP DIP-8 8 EAR99 8542.33.00.01
package
AMSOP-77FS
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 100 µV 0.3 V/us 6 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.8 nA YES YES -22 V 0.1 V/us 22 V COMMERCIAL 600 1000000 R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm SOIC SOIC-8 8 EAR99 8542.33.00.01
package
AMSOP-77ES
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 55 µV 0.3 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V 0.1 V/us 22 V COMMERCIAL 600 2000000 R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm SOIC SOIC-8 8 EAR99 8542.33.00.01
package
AMSOP-07ES
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 130 µV 0.3 V/us 5.5 nA 103 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V 4 nA YES 5.3 nA NO YES NO -22 V NO NO 0.1 V/us 22 V INDUSTRIAL 180000 NO R-PDSO-G8 Not Qualified 123 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,0.236 RECTANGULAR SMALL OUT LINE YES GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm SOIC SOIC-8 8 EAR99 8542.33.00.01
package
AMSOP-07CP
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 250 µV 0.3 V/us 9 nA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V 7 nA YES 8 nA NO YES NO -22 V NO NO 0.1 V/us 22 V INDUSTRIAL 100000 NO R-PDIP-T8 Not Qualified 120 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8, 0.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm 10.16 mm DIP DIP-8 8 EAR99 8542.33.00.01
package
AMSOP-77EP
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 55 µV 0.3 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V 0.1 V/us 22 V COMMERCIAL 600 2000000 R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm 10.16 mm DIP DIP-8 8 EAR99 8542.33.00.01
package
AMSOP-07EP
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 130 µV 0.3 V/us 5 nA 103 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V 4 nA YES 5.3 nA NO YES NO -22 V NO NO 0.1 V/us 22 V INDUSTRIAL 180000 NO R-PDIP-T8 Not Qualified 123 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8, 0.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm 10.16 mm DIP DIP-8 8 EAR99 8542.33.00.01
package
AMSOP-07DS
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 250 µV 0.3 V/us 14 nA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V 12 nA YES 8 nA NO YES NO -22 V NO NO 0.1 V/us 22 V INDUSTRIAL 100000 NO R-PDSO-G8 Not Qualified 106 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,0.236 RECTANGULAR SMALL OUT LINE YES GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm SOIC SOIC-8 8 EAR99 8542.33.00.01
package
AMSOP-07CS
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 250 µV 0.3 V/us 9 nA 97 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V 7 nA YES 8 nA NO YES NO -22 V NO NO 0.1 V/us 22 V INDUSTRIAL 100000 NO R-PDSO-G8 Not Qualified 120 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,0.236 RECTANGULAR SMALL OUT LINE YES GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm SOIC SOIC-8 8 EAR99 8542.33.00.01
package
AMSOP-77GP
Advanced Monolithic Systems Inc
Check for Price Yes Contact Manufacturer 150 µV 0.3 V/us 6 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.8 nA YES YES -22 V 0.1 V/us 22 V COMMERCIAL 600 1000000 R-PDIP-T8 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 3.809 mm 7.62 mm 10.16 mm DIP DIP-8 8 EAR99 8542.33.00.01