Filter Your Search
1 - 10 of 1,941 results
|
|
LTRBRASF-6B6C-0112
ams OSRAM Group
|
$0.2132 | Yes | Active | RED/TRUE GREEN/BLUE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 800.0/2000.0/330.0 mcd | 632/525/462 nm | 120 deg | SEPARATE, 3 ELEMENTS WITH BUILT-IN TVS DIODE | TRIPLE COLOR LED | 85 °C | -40 °C | 6 | TR, 7 INCH | RECTANGULAR | 550 µm | 2.5 mm | 8541.40.20.00 | |||||||||||
|
|
LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z
ams OSRAM Group
|
$0.2967 | Yes | Active | RED/TRUE GREEN/BLUE | 40 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 875.0/2195.0/467.0 mcd | 632/523/455 nm | 120 deg | AEC-Q102 | SEPARATE, 3 ELEMENTS | TRIPLE COLOR LED | 5 V | 110 °C | -40 °C | 6 | TR, 7 INCH | RECTANGULAR | 1.8 mm | 2.9 mm | 8541.40.20.00 | LCC-6 | ||||||||
|
|
LRTBR98G-R5T-1+S7T7-35+PQ-25
ams OSRAM Group
|
$0.3196 | Yes | Active | 30 mA | 2.5 V | 100 deg | DIFFUSED | Blue/Bl-Gr/Or-Red | TRIPLE COLOR LED | 12 V | 85 °C | -30 °C | 1.1 mm | 8541.40.20.00 | |||||||||||||||||||
|
|
LZ1-00UBN0-00U4
ams OSRAM Group
|
$6.7904 | Yes | Active | VIOLET | 700 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 395 nm | 70 deg | SINGLE | SINGLE COLOR LED | T-1 | e4 | 100 °C | -30 °C | 4 | TR, 7 INCH | ROUND | Gold (Au) | 3.4 mm | 2.65 mm | 3.2 mm | 8541.40.20.00 | ||||||||
|
|
LZ1-00UBN0-00U8
ams OSRAM Group
|
$7.1579 | Yes | Active | VIOLET | 700 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 395 nm | 70 deg | SINGLE | SINGLE COLOR LED | T-1 | e4 | 100 °C | -30 °C | 4 | TR, 7 INCH | ROUND | Gold (Au) | 3.4 mm | 2.65 mm | 3.2 mm | 8541.40.20.00 | ||||||||
|
|
LZ1-00UBN0-00U5
ams OSRAM Group
|
$7.1711 | Yes | Active | VIOLET | 700 mA | 4.2 V | 1 | YES | SURFACE MOUNT | 395 nm | 70 deg | SINGLE | SINGLE COLOR LED | T-1 | e4 | 100 °C | -30 °C | 4 | TR, 7 INCH | ROUND | Gold (Au) | 3.4 mm | 2.65 mm | 3.2 mm | 8541.40.20.00 | ||||||||
|
|
LZ1-00UVH0-0000
ams OSRAM Group
|
$11.7314 | Yes | Active | ULTRA VIOLET | 900 mA | 4.5 V | 1 | YES | SURFACE MOUNT | 367 nm | 75 deg | SINGLE | SINGLE COLOR LED | T-1 | e4 | 85 °C | -30 °C | 4 | TR, 7 INCH | ROUND | Gold (Au) | 3.4 mm | 2.65 mm | 3.2 mm | 8541.40.20.00 | ||||||||
|
|
LZC-B3MD07-0000
ams OSRAM Group
|
$17.9900 | Yes | Active Unconfirmed | MULTIPLE COLOR LED | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
|
KRDMLS31.23-5K8L-26-M3W3
ams OSRAM Group
|
Check for Price | Yes | Active | SINGLE COLOR LED | 8541.40.20.00 | ||||||||||||||||||||||||||||
|
|
LZ1-00UB0R-00U7
ams OSRAM Group
|
Check for Price | Yes | Active Unconfirmed | HIGH EFFICIENCY VIOLET | 1 A | 3.7 V | 1 | YES | SURFACE MOUNT | 402.5 nm | 68 deg | TR, 7 INCH: 500 | SINGLE | SINGLE COLOR LED | T-1 | 4 | TR, 13 INCH | ROUND | 2.7 mm | 3.2 mm | 8541.40.20.00 |