Parametric results for: AMSRL-487.2ZTR under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: amsrl4872ztr
Select parts from the table below to compare.
Compare
Compare
AMSRL-487.2ZTR
Aimtec
$8.8837 Yes Active 48 V 7.2 V 72 V 14 V 6.48 V 7.92 V 500 mA 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 81 % 1 % 1 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 3.6 W 10 ms R-XDMA-N6 IEC, EN 1 105 °C -40 °C 245 10 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 2.54 mm DUAL 11.8 mm 19.5 mm AIMTEC INC compliant