Parametric results for: AMZ8073API under Timers or RTCs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: amz8073api
Select parts from the table below to compare.
Compare
Compare
package
AMZ8073APIB
AMD
Check for Price Buy Obsolete 16 8001; 8002 16 6.9 kHz 14.285 MHz 5 NO 5 V TIMER, PROGRAMMABLE MOS PARALLEL, DIRECT ADDRESS 255 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.461 mm 15.24 mm 52.0065 mm DIP PLASTIC, DIP-40 40 EAR99 8542.39.00.60
package
AMZ8073API
AMD
Check for Price Buy No Obsolete 16 8001; 8002 16 6.9 kHz 14.285 MHz 5 NO 5 V TIMER, PROGRAMMABLE MOS PARALLEL, DIRECT ADDRESS 255 mA 5.5 V 4.75 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.461 mm 15.24 mm 52.0065 mm DIP DIP, DIP40,.6 40 EAR99 8542.39.00.60 Unknown