Filter Your Search
1 - 10 of 39 results
|
AND187RAG
Purdy Electronics Corporation
|
Check for Price | Contact Manufacturer | PURDY ELECTRONICS CORP | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||
|
AND182GP
Purdy Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 2.8 V | 565 nm | 15 deg | TRANSPARENT | Green | e0 | 75 °C | -20 °C | Tin/Lead (Sn/Pb) | 9.7 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||||
|
AND180PGP
Purdy Electronics Corporation
|
Check for Price | Contact Manufacturer | PURDY ELECTRONICS CORP | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||
|
AND182SP
Purdy Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 2.8 V | 635 nm | 25 deg | DIFFUSED | Red | e0 | 75 °C | -20 °C | Tin/Lead (Sn/Pb) | 9.7 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||||
|
AND188RAG
Purdy Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 40 mA | 2.2 V | 660 nm | 36 deg | CLEAR | Green/Red | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 11 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||
|
AND181RCP
Purdy Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 2.2 V | 660 nm | 15 deg | TRANSPARENT | Red | e0 | 75 °C | -20 °C | Tin/Lead (Sn/Pb) | 9.7 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||||
|
AND186RAG
Purdy Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 40 mA | 2.2 V | 660 nm | 36 deg | CLEAR | Green/Red | 4 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 11 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||
|
AND187ARP
Purdy Electronics Corporation
|
Check for Price | Contact Manufacturer | RED | 50 mA | 1 | NO | RADIAL MOUNT | 1000.0 mcd | 660 nm | 24 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-3 | 85 °C | -20 °C | 2 | BULK | ROUND | 2.54 mm | 12.2 mm | 8 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||
|
AND180TOP
Purdy Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 50 mA | 2.4 V | 620 nm | 8 deg | CLEAR | Amber | 4 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 9.7 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 | ||||||||||||||||
|
AND182RCP
Purdy Electronics Corporation
|
Check for Price | No | Contact Manufacturer | 2.2 V | 660 nm | 25 deg | DIFFUSED | Red | e0 | 75 °C | -20 °C | Tin/Lead (Sn/Pb) | 9.7 mm | PURDY ELECTRONICS CORP | unknown | 8541.40.20.00 |