Filter Your Search
1 - 6 of 6 results
|
TAN1101F-1-TR
Stanley Electric Co
|
Check for Price | Yes | Obsolete | 50 mA | 1.37 V | YES | SURFACE MOUNT | 940 nm | 148 deg | INFRARED LED | 5 V | GaAs | 50 m | e4 | 85 °C | -30 °C | TR | Gold (Au) - with Nickel (Ni) barrier | STANLEY ELECTRIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TAN1101W-TR
Stanley Electric Co
|
Check for Price | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 940 nm | 150 deg | 5 V | GaAs | 50 m | 85 °C | -30 °C | STANLEY ELECTRIC CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AN1101W
Stanley Electric Co
|
Check for Price | Yes | Yes | Active | 50 mA | 1 | 950 nm | 2 mW | SINGLE | INFRARED LED | 85 °C | -30 °C | ROUND | 2 mm | STANLEY ELECTRIC CO LTD | compliant | 8541.40.20.00 | 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TAN1101F
Stanley Electric Co
|
Check for Price | Active | 50 mA | 1 | 940 nm | 4.5 mW | SINGLE | INFRARED LED | 85 °C | -30 °C | RECTANGULAR | 2 mm | STANLEY ELECTRIC CO LTD | compliant | 8541.40.20.00 | 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TAN1101W
Stanley Electric Co
|
Check for Price | Active | 50 mA | 1 | 940 nm | 5.3 mW | SINGLE | INFRARED LED | 85 °C | -30 °C | ROUND | STANLEY ELECTRIC CO LTD | compliant | 8541.40.20.00 | 3 X 1.50 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AN1101SSM
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1 | YES | 100 µA | 3 V | CMOS | OTHER | R-PDSO-F5 | Not Qualified | 85 °C | -30 °C | 5 | PLASTIC/EPOXY | VSOF | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | PANASONIC CORP | unknown | 8542.33.00.01 | VSOF, FL5/6,.047,20 | SOIC | 5 | EAR99 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 50 dB | 65 dB | YES | 5.5 mV | YES | NO | YES | NO | NO | 5.6 V | 1000 | NO |